9402-12-00, 9402-05-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9402-12-00, 9402-05-00
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9402-05-00TR

DigiKey Part Number
306-1407-2-ND - Tape & Reel (TR)
306-1407-1-ND - Cut Tape (CT)
306-1407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9402-05-00TR
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9402-05-00TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
25 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.2 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,53000 €9,53 €
108,48400 €84,84 €
258,10200 €202,55 €
507,82440 €391,22 €
1007,55570 €755,57 €
2507,21452 €1.803,63 €
5006,96652 €3.483,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,72688 €6.726,88 €
Manufacturers Standard Package
Unit Price without VAT:9,53000 €
Unit Price with VAT:11,15010 €