Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS1R50505B

DigiKey Part Number
1776-2700-ND
Manufacturer
Manufacturer Product Number
SUCS1R50505B
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,93000 €12,93 €
512,44400 €62,22 €
1012,24300 €122,43 €
2511,98120 €299,53 €
5011,78660 €589,33 €
10011,59490 €1.159,49 €
25011,34580 €2.836,45 €
50011,16066 €5.580,33 €
Manufacturers Standard Package
Unit Price without VAT:12,93000 €
Unit Price with VAT:15,12810 €