SFS154815B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 95
Unit Price: 26,17000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 1A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS154815B

DigiKey Part Number
1776-3484-ND
Manufacturer
Manufacturer Product Number
SFS154815B
Description
DC DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 17 Leads
Size / Dimension
1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes