Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA30F-5-N

DigiKey Part Number
1776-PDA30F-5-N-ND
Manufacturer
Manufacturer Product Number
PDA30F-5-N
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,49000 €27,49 €
526,18000 €130,90 €
1025,63600 €256,36 €
2524,93400 €623,35 €
5024,41600 €1.220,80 €
10023,90880 €2.390,88 €
25023,25436 €5.813,59 €
Manufacturers Standard Package
Unit Price without VAT:27,49000 €
Unit Price with VAT:32,16330 €