Image for PDA150F-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA150F-12

DigiKey Part Number
1776-PDA150F-12-ND
Manufacturer
Manufacturer Product Number
PDA150F-12
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.61" L x 3.66" W x 1.46" H (167.9mm x 93.0mm x 37.1mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
13 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,89000 €73,89 €
570,37600 €351,88 €
1068,91500 €689,15 €
2567,02840 €1.675,71 €
5065,63600 €3.281,80 €
10064,27220 €6.427,22 €
Manufacturers Standard Package
Unit Price without VAT:73,89000 €
Unit Price with VAT:86,45130 €