



PCA1000F-5 | |
|---|---|
DigiKey Part Number | 1776-PCA1000F-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA1000F-5 |
Description | AC/DC CONVERTER 5V 1000W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 5V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 200 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,42000 € | 744,42 € |
| 5 | 709,00200 € | 3.545,01 € |
| 10 | 694,27000 € | 6.942,70 € |
| Unit Price without VAT: | 744,42000 € |
|---|---|
| Unit Price with VAT: | 870,97140 € |


