Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA1000F-15

DigiKey Part Number
1776-PCA1000F-15-ND
Manufacturer
Manufacturer Product Number
PCA1000F-15
Description
AC/DC CONVERTER 15V 1050W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
15V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
70 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1744,42000 €744,42 €
5709,00200 €3.545,01 €
10694,27000 €6.942,70 €
Manufacturers Standard Package
Unit Price without VAT:744,42000 €
Unit Price with VAT:870,97140 €