
MUS61205B | |
|---|---|
DigiKey Part Number | 1776-MUS61205B-ND |
Manufacturer | |
Manufacturer Product Number | MUS61205B |
Description | ISOLATED DC/DC CONVERTERS,6W 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.94" L x 0.68" W x 0.33" H (24.0mm x 17.3mm x 8.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cUL, cURus, DEMKO, UKCA |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 5 | 15,10200 € | 75,51 € |
| 10 | 14,85900 € | 148,59 € |
| 25 | 14,54040 € | 363,51 € |
| 50 | 14,30420 € | 715,21 € |
| 100 | 14,07140 € | 1.407,14 € |
| 250 | 13,76908 € | 3.442,27 € |
| 500 | 13,54444 € | 6.772,22 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,35730 € |



