
MGS1R52412 | |
|---|---|
DigiKey Part Number | 1776-1082-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R52412 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R52412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 5 | 9,47400 € | 47,37 € |
| 10 | 9,31900 € | 93,19 € |
| 25 | 9,12080 € | 228,02 € |
| 50 | 8,97240 € | 448,62 € |
| 100 | 8,82650 € | 882,65 € |
| 250 | 8,63700 € | 2.159,25 € |
| 500 | 8,49612 € | 4.248,06 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,51280 € |

