
LFA30F-12-Y | |
|---|---|
DigiKey Part Number | 1776-2422-ND |
Manufacturer | |
Manufacturer Product Number | LFA30F-12-Y |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,24000 € | 35,24 € |
| 5 | 33,56400 € | 167,82 € |
| 10 | 32,86500 € | 328,65 € |
| 25 | 31,96600 € | 799,15 € |
| 50 | 31,30200 € | 1.565,10 € |
| 100 | 30,65160 € | 3.065,16 € |
| 250 | 29,81248 € | 7.453,12 € |
| Unit Price without VAT: | 35,24000 € |
|---|---|
| Unit Price with VAT: | 41,23080 € |




