
FETA2500B-36 | |
|---|---|
DigiKey Part Number | 1776-1225-ND |
Manufacturer | |
Manufacturer Product Number | FETA2500B-36 |
Description | AC/DC CONVERTER 36V 1980W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 36V 170 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FETA2500B-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 55 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.39" L x 4.02" W x 1.61" H (340.0mm x 102.0mm x 41.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,02000 € | 627,02 € |
| 5 | 597,18200 € | 2.985,91 € |
| 10 | 584,77300 € | 5.847,73 € |
| Unit Price without VAT: | 627,02000 € |
|---|---|
| Unit Price with VAT: | 733,61340 € |

