Image for CHS3002448-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3002448-B

DigiKey Part Number
1776-CHS3002448-B-ND
Manufacturer
Manufacturer Product Number
CHS3002448-B
Description
INTERMEDIATE BUS CONVERTER (IBC)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 5.3A 18V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.3A
Power (Watts)
254 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
-
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,38000 €89,38 €
Manufacturers Standard Package
Unit Price without VAT:89,38000 €
Unit Price with VAT:104,57460 €