
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 26 | Shielding |
Shell Size - Insert 17-26 | Current Rating (Amps) 7.5A |
Shell Size, MIL E | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 74,32500 € | 148,65 € |
| 10 | 71,92900 € | 719,29 € |
| 26 | 69,68385 € | 1.811,78 € |
| 50 | 68,62160 € | 3.431,08 € |
| 100 | 64,64660 € | 6.464,66 € |
| 250 | 63,72136 € | 15.930,34 € |
| 500 | 61,09984 € | 30.549,92 € |
| Unit Price without VAT: | 74,32500 € |
|---|---|
| Unit Price with VAT: | 86,96025 € |



