
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 15-5 | Current Rating (Amps) 13A |
Shell Size, MIL D | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,62800 € | 283,14 € |
| 10 | 54,79500 € | 547,95 € |
| 25 | 53,08120 € | 1.327,03 € |
| 50 | 52,27580 € | 2.613,79 € |
| 100 | 49,24310 € | 4.924,31 € |
| 250 | 48,54064 € | 12.135,16 € |
| 500 | 46,53594 € | 23.267,97 € |
| Unit Price without VAT: | 56,62800 € |
|---|---|
| Unit Price with VAT: | 66,25476 € |


