
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,55500 € | 163,11 € |
| 10 | 77,47900 € | 774,79 € |
| 50 | 73,60480 € | 3.680,24 € |
| 100 | 69,91830 € | 6.991,83 € |
| 500 | 66,42770 € | 33.213,85 € |
| 1.000 | 63,10835 € | 63.108,35 € |
| 10.000 | 59,95212 € | 599.521,20 € |
| Unit Price without VAT: | 81,55500 € |
|---|---|
| Unit Price with VAT: | 95,41935 € |


