


UNL15W4P7K-F | |
|---|---|
DigiKey Part Number | 338-1376-ND |
Manufacturer | |
Manufacturer Product Number | UNL15W4P7K-F |
Description | CAP FILM 4.7UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UNL15W4P7K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.134" (54.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | - | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 25 | 18,81040 € | 470,26 € |
| 50 | 18,10900 € | 905,45 € |
| 100 | 17,53140 € | 1.753,14 € |
| 500 | 16,55260 € | 8.276,30 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 28,82880 € |

