
SLP331M160A1P3 | |
|---|---|
DigiKey Part Number | 338-1489-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M160A1P3 |
Description | CAP ALUM 330UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 603mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,58100 € | 15,81 € |
| 50 | 1,36140 € | 68,07 € |
| 100 | 1,23810 € | 123,81 € |
| 500 | 1,05868 € | 529,34 € |
| 1.000 | 0,99847 € | 998,47 € |
| 2.500 | 0,93424 € | 2.335,60 € |
| 5.000 | 0,89515 € | 4.475,75 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |

