SH101M160ST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.973
Unit Price: 3,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.472
Unit Price: 1,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 180
Unit Price: 1,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 935
Unit Price: 1,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 631
Unit Price: 2,01000 €
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1.99Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH101M160ST

DigiKey Part Number
SH101M160ST-ND
Manufacturer
Manufacturer Product Number
SH101M160ST
Description
CAP ALUM 100UF 20% 160V RADIAL
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1.99Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
528 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes