
MPXB104K305E | |
|---|---|
DigiKey Part Number | 1572-1790-ND |
Manufacturer | |
Manufacturer Product Number | MPXB104K305E |
Description | CAP FILM 0.1UF 10% 305VAC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29180 € | 14,59 € |
| 410 | 0,22183 € | 90,95 € |
| 820 | 0,20652 € | 169,35 € |
| 1.230 | 0,19886 € | 244,60 € |
| 2.870 | 0,18541 € | 532,13 € |
| 5.330 | 0,17743 € | 945,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

