
HZC686M035X16T-F | |
|---|---|
DigiKey Part Number | 338-HZC686M035X16T-FTR-ND - Tape & Reel (TR) 338-HZC686M035X16T-FCT-ND - Cut Tape (CT) 338-HZC686M035X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC686M035X16T-F |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,49800 € | 24,98 € |
| 50 | 2,01460 € | 100,73 € |
| 100 | 1,86230 € | 186,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,58794 € | 1.429,15 € |
| 1.800 | 1,51494 € | 2.726,89 € |
| 2.700 | 1,47814 € | 3.990,98 € |
| 4.500 | 1,43712 € | 6.467,04 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |

