
HZC277M035G24T-F | |
|---|---|
DigiKey Part Number | 338-HZC277M035G24T-FTR-ND - Tape & Reel (TR) 338-HZC277M035G24T-FCT-ND - Cut Tape (CT) 338-HZC277M035G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC277M035G24T-F |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZC277M035G24VT-F | Cornell Dubilier Knowles | 936 | 338-4245-1-ND | 5,31000 € | Parametric Equivalent |
| 35CFV270M10X10.5 | Rubycon | 1.500 | 1189-35CFV270M10X10.5CT-ND | 1,81000 € | Parametric Equivalent |
| 35PFV270M10X10.5 | Rubycon | 7.764 | 35PFV270M10X10.5CT-ND | 2,31000 € | Parametric Equivalent |
| EEH-ZC1V271V | Panasonic Industry | 28 | P19835CT-ND | 1,38000 € | Parametric Equivalent |
| GYA1V271MCQ1GS | Nichicon | 1.121 | 493-16376-1-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 3,73800 € | 37,38 € |
| 50 | 3,06100 € | 153,05 € |
| 100 | 2,84790 € | 284,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48186 € | 1.240,93 € |
| 1.000 | 2,36681 € | 2.366,81 € |
| 1.500 | 2,30879 € | 3.463,19 € |
| 2.500 | 2,24416 € | 5.610,40 € |
| 3.500 | 2,20619 € | 7.721,66 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,28290 € |

