
HZC226M050D16T-F | |
|---|---|
DigiKey Part Number | 338-HZC226M050D16T-FTR-ND - Tape & Reel (TR) 338-HZC226M050D16T-FCT-ND - Cut Tape (CT) 338-HZC226M050D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC226M050D16T-F |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,34300 € | 33,43 € |
| 50 | 2,72400 € | 136,20 € |
| 100 | 2,52900 € | 252,90 € |
| 500 | 2,19408 € | 1.097,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08881 € | 2.088,81 € |
| 2.000 | 2,00141 € | 4.002,82 € |
| 3.000 | 1,95733 € | 5.871,99 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |

