
HZA337M025G24T-F | |
|---|---|
DigiKey Part Number | HZA337M025G24T-FTR-ND - Tape & Reel (TR) HZA337M025G24T-FCT-ND - Cut Tape (CT) HZA337M025G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA337M025G24T-F |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 2,83700 € | 28,37 € |
| 50 | 2,30000 € | 115,00 € |
| 100 | 2,13060 € | 213,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83956 € | 919,78 € |
| 1.000 | 1,74807 € | 1.748,07 € |
| 1.500 | 1,70193 € | 2.552,89 € |
| 2.500 | 1,65052 € | 4.126,30 € |
| 3.500 | 1,64956 € | 5.773,46 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,84380 € |


