
HZA336M063F24T-F | |
|---|---|
DigiKey Part Number | 338-HZA336M063F24T-FTR-ND - Tape & Reel (TR) 338-HZA336M063F24T-FCT-ND - Cut Tape (CT) 338-HZA336M063F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M063F24T-F |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58300 € | 25,83 € |
| 50 | 2,08260 € | 104,13 € |
| 100 | 1,92510 € | 192,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65414 € | 827,07 € |
| 1.000 | 1,56894 € | 1.568,94 € |
| 1.500 | 1,52599 € | 2.288,99 € |
| 2.500 | 1,47812 € | 3.695,30 € |
| 3.500 | 1,44999 € | 5.074,96 € |
| 5.000 | 1,42283 € | 7.114,15 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,43430 € |

