
HZA226M035C12T-F | |
|---|---|
DigiKey Part Number | 338-HZA226M035C12T-FTR-ND - Tape & Reel (TR) 338-HZA226M035C12T-FCT-ND - Cut Tape (CT) 338-HZA226M035C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA226M035C12T-F |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,39640 € | 69,82 € |
| 100 | 1,28190 € | 128,19 € |
| 500 | 1,08516 € | 542,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02325 € | 1.023,25 € |
| 2.000 | 0,97185 € | 1.943,70 € |
| 3.000 | 0,94593 € | 2.837,79 € |
| 5.000 | 0,91704 € | 4.585,20 € |
| 7.000 | 0,90007 € | 6.300,49 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

