Similar
Similar
Similar

DME6S33K-F | |
|---|---|
DigiKey Part Number | 338-3200-ND |
Manufacturer | |
Manufacturer Product Number | DME6S33K-F |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6S33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.256" W (12.50mm x 6.50mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,73090 € | 73,09 € |
| 500 | 0,61434 € | 307,17 € |
| 1.000 | 0,57478 € | 574,78 € |
| 2.500 | 0,53024 € | 1.325,60 € |
| 5.000 | 0,50152 € | 2.507,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |




