
CM05ED360GO3 | |
|---|---|
DigiKey Part Number | CM05ED360GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED360GO3 |
Description | CAP MICA 36PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 36 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,22800 € | 32,28 € |
| 50 | 2,74040 € | 137,02 € |
| 100 | 2,58940 € | 258,94 € |
| 500 | 2,33382 € | 1.166,91 € |
| 1.000 | 2,25467 € | 2.254,67 € |
| 2.500 | 2,17103 € | 5.427,57 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,20650 € |

