
CD5FA201JO3 | |
|---|---|
DigiKey Part Number | 338-2908-ND |
Manufacturer | |
Manufacturer Product Number | CD5FA201JO3 |
Description | CAP MICA 200PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.189" W (6.90mm x 4.80mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,52200 € | 65,22 € |
| 50 | 5,69760 € | 284,88 € |
| 100 | 5,44250 € | 544,25 € |
| 500 | 5,01048 € | 2.505,24 € |
| 1.000 | 4,87662 € | 4.876,62 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,05030 € |


