
CD5CC080DO3F | |
|---|---|
DigiKey Part Number | CD5CC080DO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC080DO3F |
Description | CAP MICA 8PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,64400 € | 36,44 € |
| 50 | 3,10920 € | 155,46 € |
| 100 | 2,94370 € | 294,37 € |
| 500 | 2,66368 € | 1.331,84 € |
| 1.000 | 2,57694 € | 2.576,94 € |
| 2.500 | 2,48528 € | 6.213,20 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,82660 € |


