
CD5CC080DO3 | |
|---|---|
DigiKey Part Number | CD5CC080DO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC080DO3 |
Description | CAP MICA 8PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,49600 € | 34,96 € |
| 50 | 2,97780 € | 148,89 € |
| 100 | 2,81750 € | 281,75 € |
| 500 | 2,54612 € | 1.273,06 € |
| 1.000 | 2,46205 € | 2.462,05 € |
| 2.500 | 2,37320 € | 5.933,00 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,60430 € |


