Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD301FO3F | |
|---|---|
DigiKey Part Number | 338-3977-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD301FO3F |
Description | CAP MICA 300PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,07100 € | 50,71 € |
| 50 | 4,38640 € | 219,32 € |
| 100 | 4,17460 € | 417,46 € |
| 500 | 3,81602 € | 1.908,01 € |
| 1.000 | 3,70490 € | 3.704,90 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 7,94430 € |




