
CD15FC561FO3F | |
|---|---|
DigiKey Part Number | 338-2969-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC561FO3F |
Description | CAP MICA 560PF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.209" W (11.70mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FC561FO3 | Cornell Dubilier Knowles | 96 | CD15FC561FO3-ND | 9,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 7,30400 € | 73,04 € |
| 50 | 6,40200 € | 320,10 € |
| 100 | 6,12270 € | 612,27 € |
| 500 | 5,64982 € | 2.824,91 € |
| 1.000 | 5,50327 € | 5.503,27 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,18520 € |

