
AVS107M16E16T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M16E16T-FTR-ND - Tape & Reel (TR) 338-AVS107M16E16T-FCT-ND - Cut Tape (CT) 338-AVS107M16E16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M16E16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 3.3Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,33770 € | 168,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31269 € | 312,69 € |
| 2.000 | 0,29191 € | 583,82 € |
| 3.000 | 0,28142 € | 844,26 € |
| 5.000 | 0,26974 € | 1.348,70 € |
| 7.000 | 0,26287 € | 1.840,09 € |
| 10.000 | 0,25623 € | 2.562,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

