
AVS106M2AF24T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M2AF24T-FTR-ND - Tape & Reel (TR) 338-AVS106M2AF24T-FCT-ND - Cut Tape (CT) 338-AVS106M2AF24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M2AF24T-F |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 29.8Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,51840 € | 51,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47540 € | 237,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

