
AVS106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M25C12T-FTR-ND - Tape & Reel (TR) 338-AVS106M25C12T-FCT-ND - Cut Tape (CT) 338-AVS106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 23.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | 0,61000 € | Upgrade |
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M35C12T-FCT-ND | 0,55000 € | Parametric Equivalent |
| EDK106M025S9DAA | KEMET | 6.288 | 399-EDK106M025S9DAACT-ND | 0,31000 € | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59.390 | 1572-1282-1-ND | 0,51000 € | Upgrade |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7.623 | 1572-1292-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,23460 € | 23,46 € |
| 500 | 0,18560 € | 92,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17015 € | 170,15 € |
| 2.000 | 0,15731 € | 314,62 € |
| 3.000 | 0,15082 € | 452,46 € |
| 5.000 | 0,14360 € | 718,00 € |
| 7.000 | 0,13935 € | 975,45 € |
| 10.000 | 0,13524 € | 1.352,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

