
AHA227M35F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M35F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M35F24T-FCT-ND - Cut Tape (CT) 338-AHA227M35F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M35F24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.1Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 289 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AFC227M35G24T-FCT-ND | 1,64000 € | Similar |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | 1,22000 € | Similar |
| AHA227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35G24T-FCT-ND | 1,40000 € | Similar |
| 35JZV220M8X10.5 | Rubycon | 641 | 1189-4175-1-ND | 0,75000 € | Direct |
| 35TKV220M8X10.5 | Rubycon | 1.200 | 1189-2076-1-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73640 € | 36,82 € |
| 100 | 0,66860 € | 66,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55212 € | 276,06 € |
| 1.000 | 0,51543 € | 515,43 € |
| 1.500 | 0,49692 € | 745,38 € |
| 2.500 | 0,47629 € | 1.190,72 € |
| 3.500 | 0,46416 € | 1.624,56 € |
| 5.000 | 0,45245 € | 2.262,25 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

