
715P15452LD3 | |
|---|---|
DigiKey Part Number | 338-3415-ND |
Manufacturer | |
Manufacturer Product Number | 715P15452LD3 |
Description | CAP FILM 0.15UF 5% 200VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P15452LD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 155V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" Dia x 1.252" L (11.20mm x 31.80mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,62200 € | 26,22 € |
| 50 | 2,20540 € | 110,27 € |
| 100 | 2,07650 € | 207,65 € |
| 500 | 1,85832 € | 929,16 € |
| 1.000 | 1,79075 € | 1.790,75 € |
| 2.500 | 1,71937 € | 4.298,43 € |
| 5.000 | 1,67629 € | 8.381,45 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |

