
381LX680M400H012 | |
|---|---|
DigiKey Part Number | 381LX680M400H012-ND |
Manufacturer | |
Manufacturer Product Number | 381LX680M400H012 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.95Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.95Ohm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 2,97600 € | 29,76 € |
| 50 | 2,41320 € | 120,66 € |
| 100 | 2,23600 € | 223,60 € |
| 500 | 1,93158 € | 965,79 € |
| 1.000 | 1,83587 € | 1.835,87 € |
| 2.500 | 1,73384 € | 4.334,60 € |
| 5.000 | 1,67173 € | 8.358,65 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,07780 € |

