
381LX222M063H022 | |
|---|---|
DigiKey Part Number | 338-3707-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M063H022 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,34180 € | 117,09 € |
| 100 | 2,16890 € | 216,89 € |
| 500 | 1,87154 € | 935,77 € |
| 1.000 | 1,77808 € | 1.778,08 € |
| 2.500 | 1,67842 € | 4.196,05 € |
| 5.000 | 1,61777 € | 8.088,85 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 4,93740 € |

