381LX122M200A042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,07197 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,23464 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 999
Unit Price: 6,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.420
Unit Price: 9,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,71660 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 681
Unit Price: 7,84000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.542
Unit Price: 7,93000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 720
Unit Price: 8,32000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 10,15000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,41530 €
Datasheet

Direct


Nichicon
In Stock: 363
Unit Price: 7,01000 €
Datasheet

Direct


Nichicon
In Stock: 7
Unit Price: 7,99000 €
Datasheet

Direct


Nichicon
In Stock: 190
Unit Price: 6,92000 €
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX122M200A042

DigiKey Part Number
381LX122M200A042-ND
Manufacturer
Manufacturer Product Number
381LX122M200A042
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable