
381LR221M400A012 | |
|---|---|
DigiKey Part Number | 338-2280-ND |
Manufacturer | |
Manufacturer Product Number | 381LR221M400A012 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 603mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.03 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 40 | 4,67525 € | 187,01 € |
| 80 | 4,36525 € | 349,22 € |
| 120 | 4,20892 € | 505,07 € |
| 520 | 3,76613 € | 1.958,39 € |
| 1.000 | 3,61837 € | 3.618,37 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,06750 € |

