Upgrade
Upgrade

380LX182M080J032 | |
|---|---|
DigiKey Part Number | 380LX182M080J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LX182M080J032 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 147mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 147mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91364 € | 5.740,92 € |
| Unit Price without VAT: | 1,91364 € |
|---|---|
| Unit Price with VAT: | 2,23896 € |



