
380LX104M025A102 | |
|---|---|
DigiKey Part Number | 380LX104M025A102-ND |
Manufacturer | |
Manufacturer Product Number | 380LX104M025A102 |
Description | CAP ALUM 100000UF 20% 25V SNAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.5 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 12,90706 € | 2.065,13 € |
| Unit Price without VAT: | 12,90706 € |
|---|---|
| Unit Price with VAT: | 15,10126 € |

