
228CKE050M | |
|---|---|
DigiKey Part Number | 228CKE050M-ND |
Manufacturer | |
Manufacturer Product Number | 228CKE050M |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 105.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.885 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.639 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 105.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H222MHD | Nichicon | 3.073 | 493-4613-ND | 3,86000 € | Direct |
| EKYA500ELL222MLP1S | Chemi-Con | 218 | 565-EKYA500ELL222MLP1S-ND | 2,79000 € | Upgrade |
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 3,82000 € | Parametric Equivalent |
| EKMQ500EC3222MLN3S | Chemi-Con | 395 | 565-EKMQ500EC3222MLN3S-ND | 3,36000 € | Parametric Equivalent |
| EKMQ500ELL222MLN3S | Chemi-Con | 94 | 565-EKMQ500ELL222MLN3S-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,04400 € | 20,44 € |
| 50 | 1,63360 € | 81,68 € |
| 100 | 1,50400 € | 150,40 € |
| 500 | 1,28130 € | 640,65 € |
| 1.000 | 1,21128 € | 1.211,28 € |
| 2.500 | 1,13660 € | 2.841,50 € |
| 5.000 | 1,09114 € | 5.455,70 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |

