185332K400RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,06399 €
Datasheet

Direct


TDK
In Stock: 2.464
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 2.128
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 2.926
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,10694 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,10593 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 €
3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185332K400RCA-F

DigiKey Part Number
185332K400RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185332K400RCA-F
Description
CAP FILM 3300PF 10% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185332K400RCA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,52463 €2.623,15 €
Unit Price without VAT:0,52463 €
Unit Price with VAT:0,61382 €