10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185103J100RAA-F

DigiKey Part Number
338-4432-2-ND - Tape & Reel (TR)
338-4432-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
185103J100RAA-F
Description
CAP FILM 10000PF 5% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185103J100RAA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,95900 €9,59 €
500,76720 €38,36 €
1000,70790 €70,79 €
5000,60794 €303,97 €
1.0000,57701 €577,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54434 €1.360,85 €
5.0000,52463 €2.623,15 €
7.5000,51476 €3.860,70 €
12.5000,50382 €6.297,75 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €