168333K250C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59429 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59429 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,66277 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53878 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54892 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54892 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52267 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52267 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


TDK
In Stock: 7.549
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 3.751
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,09032 €
Datasheet
0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168333K250C-F

DigiKey Part Number
168333K250C-F-ND
Manufacturer
Manufacturer Product Number
168333K250C-F
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168333K250C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,59643 €2.982,15 €
Unit Price without VAT:0,59643 €
Unit Price with VAT:0,69782 €