
168332J100A-F | |
|---|---|
DigiKey Part Number | 338-3269-ND |
Manufacturer | |
Manufacturer Product Number | 168332J100A-F |
Description | CAP FILM 3300PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168332J100A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,79660 € | 79,66 € |
| 500 | 0,68742 € | 343,71 € |
| 1.000 | 0,65363 € | 653,63 € |
| 2.500 | 0,61795 € | 1.544,88 € |
| 5.000 | 0,59643 € | 2.982,15 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

