0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168224J50C-F

DigiKey Part Number
168224J50C-F-ND
Manufacturer
Manufacturer Product Number
168224J50C-F
Description
CAP FILM 0.22UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168224J50C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30600 €13,06 €
501,06060 €53,03 €
1000,98500 €98,50 €
5000,85730 €428,65 €
1.0000,81774 €817,74 €
2.5000,77597 €1.939,93 €
5.0000,75077 €3.753,85 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,24640 €