1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168105K50G-F

DigiKey Part Number
338-3266-ND
Manufacturer
Manufacturer Product Number
168105K50G-F
Description
CAP FILM 1UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168105K50G-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.436
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,44600 €24,46 €
502,04780 €102,39 €
1001,92460 €192,46 €
5001,71634 €858,17 €
1.0001,65184 €1.651,84 €
2.5001,58369 €3.959,22 €
5.0001,54258 €7.712,90 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,02480 €